- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH58S-35S-0.2SHW(99)
Hirose Electric Americas
FH58S-35S-0.2SHW(99)
Receptacle, 0.2 mm Pitch, 35 Pos., 0.2 A, AC 30.0 V, DC 30.0 V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Receptacle, 0.2 mm Pitch, 35 Pos., 0.2 A, AC 30.0 V, DC 30.0 V
Search Keywords: FH58S35S02SHW99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH58S-35S-0.2SHW(99)
-
Alias/AKA:580-3832-0-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
500
Frequently Asked Questions
Is FH58S-35S-0.2SHW(99) RoHS compliant?
Yes, FH58S-35S-0.2SHW(99) is RoHS compliant.
What is the lead time for FH58S-35S-0.2SHW(99)?
The standard lead time for FH58S-35S-0.2SHW(99) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
125
$2.18
250
$1.64
375
$1.53
500 +
$1.50
Click for Quote
Log in
to unlock special pricing