- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH52T-50S-0.5SH
Hirose Electric Americas
FH52T-50S-0.5SH
Connector FFC/FPC Receptacle 50 Position 0.5mm Solder Right Angle Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector FFC/FPC Receptacle 50 Position 0.5mm Solder Right Angle Surface Mount
Search Keywords: FH52T50S05SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH52T-50S-0.5SH
-
Alias/AKA:580-4501-7-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is FH52T-50S-0.5SH RoHS compliant?
Yes, FH52T-50S-0.5SH is RoHS compliant.
What is the lead time for FH52T-50S-0.5SH?
The standard lead time for FH52T-50S-0.5SH is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
750
$6.23
1,500
$3.29
2,250
$2.26
3,000 +
$2.22
Click for Quote
Log in
to unlock special pricing