- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH52-24S-0.5SH(99)
Hirose Electric Americas
FH52-24S-0.5SH(99)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 24 Positions
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 24 Positions
Search Keywords: FH5224S05SH99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH52-24S-0.5SH(99)
-
Alias/AKA:580-3318-5-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is FH52-24S-0.5SH(99) RoHS compliant?
Yes, FH52-24S-0.5SH(99) is RoHS compliant.
What is the lead time for FH52-24S-0.5SH(99)?
The standard lead time for FH52-24S-0.5SH(99) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
125
$2.92
250
$2.19
375
$2.04
500 +
$2.00
Click for Quote
Log in
to unlock special pricing