- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH49F-96S-0.4SHW
Hirose Electric Americas
FH49F-96S-0.4SHW
Connector FFC/FPC Receptacle 96 Position 0.4mm Solder Right Angle Surface Mount
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector FFC/FPC Receptacle 96 Position 0.4mm Solder Right Angle Surface Mount
Search Keywords: FH49F96S04SHW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH49F-96S-0.4SHW
-
Alias/AKA:580-3201-8-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
1000
Frequently Asked Questions
Is FH49F-96S-0.4SHW RoHS compliant?
Yes, FH49F-96S-0.4SHW is RoHS compliant.
What is the lead time for FH49F-96S-0.4SHW?
The standard lead time for FH49F-96S-0.4SHW is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$8.60
500
$4.55
750
$3.20
1,000 +
$3.14
Click for Quote
Log in
to unlock special pricing