- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH41-68S-0.5SH(28)
Hirose Electric Americas
FH41-68S-0.5SH(28)
0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC
Search Keywords: FH4168S05SH28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH41-68S-0.5SH(28)
-
Alias/AKA:580-2202-5-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is FH41-68S-0.5SH(28) RoHS compliant?
Yes, FH41-68S-0.5SH(28) is RoHS compliant.
What is the lead time for FH41-68S-0.5SH(28)?
The standard lead time for FH41-68S-0.5SH(28) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
100
$2.67
250
$2.55
500
$2.44
1,000
$2.34
2,500
$2.28
5,000
$2.22
7,500
$2.19
10,000 +
$2.18
Click for Quote
Log in
to unlock special pricing