- Home ›
- All Products›
- FH36W-19S-0.3SHW(50)
FH36W-19S-0.3SHW(50)
Hirose Electric Americas
0.3mm Pitch, 1.0 mm Height FPC ZIF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.3mm Pitch, 1.0 mm Height FPC ZIF Connectors
Search Keywords: FH36W19S03SHW50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH36W-19S-0.3SHW(50)
-
Alias/AKA:580-1612-1-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$2.99
2,500
$1.58
3,750
$1.11
5,000 +
$1.09
Click for Quote
Log in
to unlock special pricing