- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH33-4S-1SH(99)
Hirose Electric Americas
FH33-4S-1SH(99)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
Search Keywords: FH334S1SH99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH33-4S-1SH(99)
-
Alias/AKA:580-1322-1-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is FH33-4S-1SH(99) RoHS compliant?
Yes, FH33-4S-1SH(99) is RoHS compliant.
What is the lead time for FH33-4S-1SH(99)?
The standard lead time for FH33-4S-1SH(99) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$1.31
500
$1.25
1,000
$1.20
2,500
$1.15
5,000
$1.12
7,500
$1.11
10,000
$1.10
15,000 +
$1.08
Click for Quote
Log in
to unlock special pricing