- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH33-30S-0.5SH(99)
Hirose Electric Americas
FH33-30S-0.5SH(99)
30 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount"
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
30 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount"
Search Keywords: FH3330S05SH99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH33-30S-0.5SH(99)
-
Alias/AKA:580-1312-8-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is FH33-30S-0.5SH(99) RoHS compliant?
Yes, FH33-30S-0.5SH(99) is RoHS compliant.
What is the lead time for FH33-30S-0.5SH(99)?
The standard lead time for FH33-30S-0.5SH(99) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
125
$2.18
250
$1.64
375
$1.53
500 +
$1.50
Click for Quote
Log in
to unlock special pricing