- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH33-19S-0.5SH
Hirose Electric Americas
FH33-19S-0.5SH
Connector FFC/FPC Receptacle 19 Position 0.5mm Solder Right Angle Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector FFC/FPC Receptacle 19 Position 0.5mm Solder Right Angle Surface Mount
Search Keywords: FH3319S05SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH33-19S-0.5SH
-
Alias/AKA:580-1307-8-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is FH33-19S-0.5SH RoHS compliant?
Yes, FH33-19S-0.5SH is RoHS compliant.
What is the lead time for FH33-19S-0.5SH?
The standard lead time for FH33-19S-0.5SH is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1,250
$1.972
2,500
$1.044
3,750
$0.735
5,000 +
$0.720
Click for Quote
Log in
to unlock special pricing