- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH28D-20S-0.5SH(10)
Hirose Electric Americas
FH28D-20S-0.5SH(10)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
Search Keywords: FH28D20S05SH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH28D-20S-0.5SH(10)
-
Alias/AKA:586-1823-5-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is FH28D-20S-0.5SH(10) RoHS compliant?
Yes, FH28D-20S-0.5SH(10) is RoHS compliant.
What is the lead time for FH28D-20S-0.5SH(10)?
The standard lead time for FH28D-20S-0.5SH(10) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$1.872
1,000
$1.152
1,500
$0.912
2,000 +
$0.894
Click for Quote
Log in
to unlock special pricing