- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FH28B-60S-0.5SH(05)
Hirose Electric Americas
FH28B-60S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Brown 0.5 mm - Pitch 60 Positions
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FFC FPC Connectors Horizontal Mounting Angle Brown 0.5 mm - Pitch 60 Positions
Search Keywords: FH28B60S05SH05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH28B-60S-0.5SH(05)
-
Alias/AKA:586-1853-6-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is FH28B-60S-0.5SH(05) RoHS compliant?
Yes, FH28B-60S-0.5SH(05) is RoHS compliant.
What is the lead time for FH28B-60S-0.5SH(05)?
The standard lead time for FH28B-60S-0.5SH(05) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
500
$2.75
1,000
$1.70
1,500
$1.34
2,000 +
$1.32
Click for Quote
Log in
to unlock special pricing