- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FH28-55S-0.5SH(60)
Hirose Electric Americas
FH28-55S-0.5SH(60)
FFC FPC Connectors Horizontal Mounting Angle Gray 0.5 mm - Pitch 55 Positions
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FFC FPC Connectors Horizontal Mounting Angle Gray 0.5 mm - Pitch 55 Positions
Search Keywords: FH2855S05SH60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH28-55S-0.5SH(60)
-
Alias/AKA:586-1800-0-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is FH28-55S-0.5SH(60) RoHS compliant?
Yes, FH28-55S-0.5SH(60) is RoHS compliant.
What is the lead time for FH28-55S-0.5SH(60)?
The standard lead time for FH28-55S-0.5SH(60) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$1.820
1,000
$1.120
1,500
$0.887
2,000 +
$0.869
Click for Quote
Log in
to unlock special pricing