- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH23-23S-0.3SHW(05)
Hirose Electric Americas
FH23-23S-0.3SHW(05)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 23 Positions
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 23 Positions
Search Keywords: FH2323S03SHW05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH23-23S-0.3SHW(05)
-
Alias/AKA:586-1324-5-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is FH23-23S-0.3SHW(05) RoHS compliant?
Yes, FH23-23S-0.3SHW(05) is RoHS compliant.
What is the lead time for FH23-23S-0.3SHW(05)?
The standard lead time for FH23-23S-0.3SHW(05) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
14 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
625
$1.950
1,250
$1.200
1,875
$0.950
2,500 +
$0.931
Click for Quote
Log in
to unlock special pricing