- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH19C-34S-0.5SH(10)
Hirose Electric Americas
FH19C-34S-0.5SH(10)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Search Keywords: FH19C34S05SH10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | FH19C-34S-0.5SH(10) |
| Alias/AKA: | 580-0419-6-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is FH19C-34S-0.5SH(10) RoHS compliant?
Yes, FH19C-34S-0.5SH(10) is RoHS compliant.
What is the lead time for FH19C-34S-0.5SH(10)?
The standard lead time for FH19C-34S-0.5SH(10) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1,250
$2.99
2,500
$1.58
3,750
$1.11
5,000 +
$1.09
Click for Quote
Log in
to unlock special pricing