- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH19C-21S-0.5SH(10)
Hirose Electric Americas
FH19C-21S-0.5SH(10)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Search Keywords: FH19C21S05SH10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH19C-21S-0.5SH(10)
-
Alias/AKA:580-0414-2-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is FH19C-21S-0.5SH(10) RoHS compliant?
Yes, FH19C-21S-0.5SH(10) is RoHS compliant.
What is the lead time for FH19C-21S-0.5SH(10)?
The standard lead time for FH19C-21S-0.5SH(10) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,250
$2.414
2,500
$1.278
3,750
$0.899
5,000 +
$0.881
Click for Quote
Log in
to unlock special pricing