- Home ›
- All Products›
- FH12A-24S-0.5SH(55)
FH12A-24S-0.5SH(55)
Hirose Electric Americas
Conn Ffc/fpc Connector Skt 24 Pos 0.5MM Solder Ra SMD T/r / Conn Ffc Top 24POS 0.50MM R/a
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Ffc/fpc Connector Skt 24 Pos 0.5MM Solder Ra SMD T/r / Conn Ffc Top 24POS 0.50MM R/a
Search Keywords: FH12A24S05SH55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH12A-24S-0.5SH(55)
-
Alias/AKA:586-0555-2-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$1.375
500
$1.313
2,000
$1.205
4,000
$1.173
6,000
$1.158
8,000
$1.155
10,000
$1.026
16,000 +
$1.000
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments