- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH12-9S-1SH(1)(98)
Hirose Electric Americas
FH12-9S-1SH(1)(98)
Connector FFC/FPC Socket 9 Position 1mm Solder Right Angle Surface Mount Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector FFC/FPC Socket 9 Position 1mm Solder Right Angle Surface Mount Emboss T/R
Search Keywords: FH129S1SH198
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | FH12-9S-1SH(1)(98) |
| Alias/AKA: | 528-0033-6-98 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | JP |
Reel Pack:
|
500 |
Product Guides
+
Frequently Asked Questions
Is FH12-9S-1SH(1)(98) RoHS compliant?
Yes, FH12-9S-1SH(1)(98) is RoHS compliant.
What is the lead time for FH12-9S-1SH(1)(98)?
The standard lead time for FH12-9S-1SH(1)(98) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
250
$1.38
500
$1.31
1,000
$1.26
2,500
$1.21
5,000
$1.17
7,500
$1.16
10,000
$1.15
15,000 +
$1.13
Click for Quote
Log in
to unlock special pricing