- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH12-6S-0.5SVA(98)
Hirose Electric Americas
FH12-6S-0.5SVA(98)
Connector FFC/FPC Socket 6 Position 0.5mm Solder Straight Surface Mount Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector FFC/FPC Socket 6 Position 0.5mm Solder Straight Surface Mount Emboss T/R
Search Keywords: FH126S05SVA98
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH12-6S-0.5SVA(98)
-
Alias/AKA:586-0756-4-98
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is FH12-6S-0.5SVA(98) RoHS compliant?
Yes, FH12-6S-0.5SVA(98) is RoHS compliant.
What is the lead time for FH12-6S-0.5SVA(98)?
The standard lead time for FH12-6S-0.5SVA(98) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$1.075
1,000
$1.029
2,500
$0.986
5,000
$0.960
7,500
$0.947
10,000
$0.945
15,000 +
$0.923
Click for Quote
Log in
to unlock special pricing