- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FH12-36S-0.5SVA(98)
Hirose Electric Americas
FH12-36S-0.5SVA(98)
Connector FFC/FPC Socket 36 Position 0.5mm Solder Straight Surface Mount Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector FFC/FPC Socket 36 Position 0.5mm Solder Straight Surface Mount Emboss T/R
Search Keywords: FH1236S05SVA98
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH12-36S-0.5SVA(98)
-
Alias/AKA:586-0819-2-98
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is FH12-36S-0.5SVA(98) RoHS compliant?
Yes, FH12-36S-0.5SVA(98) is RoHS compliant.
What is the lead time for FH12-36S-0.5SVA(98)?
The standard lead time for FH12-36S-0.5SVA(98) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
125
$3.70
250
$2.77
375
$2.59
500 +
$2.54
Click for Quote
Log in
to unlock special pricing