- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH12-17S-0.5SH(1)(98)
Hirose Electric Americas
FH12-17S-0.5SH(1)(98)
Connector FFC/FPC Socket 17 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector FFC/FPC Socket 17 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R
Search Keywords: FH1217S05SH198
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | FH12-17S-0.5SH(1)(98) |
| Alias/AKA: | 528-0010-0-98 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | JP |
Reel Pack:
|
500 |
Product Guides
+
Frequently Asked Questions
Is FH12-17S-0.5SH(1)(98) RoHS compliant?
Yes, FH12-17S-0.5SH(1)(98) is RoHS compliant.
What is the lead time for FH12-17S-0.5SH(1)(98)?
The standard lead time for FH12-17S-0.5SH(1)(98) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
125
$2.78
250
$2.08
375
$1.95
500 +
$1.91
Click for Quote
Log in
to unlock special pricing