- Home ›
- All Products›
- FH12-12S-0.5SVA(54)
FH12-12S-0.5SVA(54)
Hirose Electric Americas
FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 12 Positions
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 12 Positions
Search Keywords: FH1212S05SVA54
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH12-12S-0.5SVA(54)
-
Alias/AKA:586-0757-7-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 10/2/26
Minimum Order Quantity:
250
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.988
500
$0.970
1,000
$0.888
3,000
$0.886
5,000
$0.883
8,000
$0.881
10,000
$0.879
15,000 +
$0.877
Click for Quote
Log in
to unlock special pricing