- Home ›
- All Products›
- EX80-54S-SH(77)
EX80-54S-SH(77)
Hirose Electric Americas
Connector Stacking Receptacle 54 Position 13mm Stack Height 0.6mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Receptacle 54 Position 13mm Stack Height 0.6mm Solder Straight Surface Mount
Search Keywords: EX8054SSH77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:EX80-54S-SH(77)
-
Alias/AKA:232-0615-6-77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$17.41
250
$9.22
375
$6.49
500 +
$6.36
Click for Quote
Log in
to unlock special pricing