- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- E.FL-R-SMT(01)
Hirose Electric Americas
E.FL-R-SMT(01)
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
Search Keywords: EFLRSMT01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:E.FL-R-SMT(01)
-
Alias/AKA:331-0421-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is E.FL-R-SMT(01) RoHS compliant?
Yes, E.FL-R-SMT(01) is RoHS compliant.
What is the lead time for E.FL-R-SMT(01)?
The standard lead time for E.FL-R-SMT(01) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
100
$1.24
300
$1.20
500
$1.15
1,000
$1.10
2,500
$1.05
5,000
$1.03
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing