- Home ›
- All Products›
- DF63A-1618SCFA
Hirose Electric Americas
DF63A-1618SCFA
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed)
Search Keywords: DF63A1618SCFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF63A-1618SCFA
-
Alias/AKA:680-0646-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is DF63A-1618SCFA RoHS compliant?
Yes, DF63A-1618SCFA is RoHS compliant.
What is the lead time for DF63A-1618SCFA?
The standard lead time for DF63A-1618SCFA is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1,000
$0.9620
2,000
$0.5920
3,000
$0.4687
4,000 +
$0.4593
Click for Quote
Log in
to unlock special pricing