- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DF60A-1S-10.16C(15)
Hirose Electric Americas
DF60A-1S-10.16C(15)
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector
Search Keywords: DF60A1S1016C15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF60A-1S-10.16C(15)
-
Alias/AKA:680-3058-0-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is DF60A-1S-10.16C(15) RoHS compliant?
Yes, DF60A-1S-10.16C(15) is RoHS compliant.
What is the lead time for DF60A-1S-10.16C(15)?
The standard lead time for DF60A-1S-10.16C(15) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$0.7115
300
$0.5781
1,000
$0.5522
2,500
$0.5211
5,000
$0.5068
7,500
$0.4933
10,000
$0.4921
15,000 +
$0.4868
Click for Quote
Log in
to unlock special pricing