- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- DF4-28DP-2C
Hirose Electric Americas
DF4-28DP-2C
Connector Housing Wire to Board Plug 28 Position 2mm Straight Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Housing Wire to Board Plug 28 Position 2mm Straight Cable Mount Bag
Search Keywords: DF428DP2C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | DF4-28DP-2C |
| Alias/AKA: | 544-0090-9-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is DF4-28DP-2C RoHS compliant?
Yes, DF4-28DP-2C is RoHS compliant.
What is the lead time for DF4-28DP-2C?
The standard lead time for DF4-28DP-2C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$0.2692
1,000
$0.2121
2,500
$0.2029
5,000
$0.2000
7,500
$0.1918
25,000
$0.1842
50,000 +
$0.1837
Click for Quote
Log in
to unlock special pricing