- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- DF40TC-40DP-0.4V(51)
Hirose Electric Americas
DF40TC-40DP-0.4V(51)
0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm pitch 1.5-4mm height 125℃ Heat Resistance, FPC to Board Connector for Automotive
Search Keywords: DF40TC40DP04V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF40TC-40DP-0.4V(51)
-
Alias/AKA:684-4264-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is DF40TC-40DP-0.4V(51) RoHS compliant?
Yes, DF40TC-40DP-0.4V(51) is RoHS compliant.
What is the lead time for DF40TC-40DP-0.4V(51)?
The standard lead time for DF40TC-40DP-0.4V(51) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$1.836
2,500
$0.972
3,750
$0.684
5,000 +
$0.670
Click for Quote
Log in
to unlock special pricing