- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- DF40JC-20DP-0.4V(53)
Hirose Electric Americas
DF40JC-20DP-0.4V(53)
Conn Stacking PL 20 POS 2mm/2.5mm/3mm/4mm Stack Height 0.4mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Stacking PL 20 POS 2mm/2.5mm/3mm/4mm Stack Height 0.4mm Solder ST SMD T/R
Search Keywords: DF40JC20DP04V53
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | DF40JC-20DP-0.4V(53) |
| Alias/AKA: | 684-4068-9-53 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
200 |
Product Guides
+
Frequently Asked Questions
Is DF40JC-20DP-0.4V(53) RoHS compliant?
Yes, DF40JC-20DP-0.4V(53) is RoHS compliant.
What is the lead time for DF40JC-20DP-0.4V(53)?
The standard lead time for DF40JC-20DP-0.4V(53) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
50
$8.44
100
$6.33
150
$5.91
200 +
$5.79
Click for Quote
Log in
to unlock special pricing