- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DF38-40P-SHL
Hirose Electric Americas
DF38-40P-SHL
0.3mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable, -35 ℃ to 85 ℃, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.3mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Search Keywords: DF3840PSHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF38-40P-SHL
-
Alias/AKA:662-4503-9-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is DF38-40P-SHL RoHS compliant?
Yes, DF38-40P-SHL is RoHS compliant.
What is the lead time for DF38-40P-SHL?
The standard lead time for DF38-40P-SHL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
2,500
$0.1800
5,000
$0.1350
7,500
$0.1260
10,000 +
$0.1235
Click for Quote
Log in
to unlock special pricing