- Home ›
- All Products›
- DF36A-25S-0.4V(51)
DF36A-25S-0.4V(51)
Hirose Electric Americas
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: DF36A25S04V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF36A-25S-0.4V(51)
-
Alias/AKA:662-4011-4-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$2.686
2,000
$1.422
3,000
$1.001
4,000 +
$0.981
Click for Quote
Log in
to unlock special pricing