- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- DF36A-15S-0.4V(51)
Hirose Electric Americas
DF36A-15S-0.4V(51)
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable
Search Keywords: DF36A15S04V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF36A-15S-0.4V(51)
-
Alias/AKA:662-4509-5-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is DF36A-15S-0.4V(51) RoHS compliant?
Yes, DF36A-15S-0.4V(51) is RoHS compliant.
What is the lead time for DF36A-15S-0.4V(51)?
The standard lead time for DF36A-15S-0.4V(51) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1,000
$2.516
2,000
$1.332
3,000
$0.937
4,000 +
$0.919
Click for Quote
Log in
to unlock special pricing