- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DF33C-6S-3.3C
Hirose Electric Americas
DF33C-6S-3.3C
[EnerBee™]3.3mm Pitch Small Size Connectors for Internal Power Source, -35 to 85 ℃, RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
[EnerBee™]3.3mm Pitch Small Size Connectors for Internal Power Source, -35 to 85 ℃, RoHS
Search Keywords: DF33C6S33C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF33C-6S-3.3C
-
Alias/AKA:676-1140-3-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is DF33C-6S-3.3C RoHS compliant?
Yes, DF33C-6S-3.3C is RoHS compliant.
What is the lead time for DF33C-6S-3.3C?
The standard lead time for DF33C-6S-3.3C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
14 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
300
$0.1923
1,000
$0.1613
2,500
$0.1515
5,000
$0.1449
7,500
$0.1429
25,000
$0.1370
50,000
$0.1316
100,000 +
$0.1312
Click for Quote
Log in
to unlock special pricing