- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- DF30CJ-30DS-0.4V(82)
Hirose Electric Americas
DF30CJ-30DS-0.4V(82)
Connector Board to Board Receptacle 30 Position 0.4mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Board to Board Receptacle 30 Position 0.4mm Solder Straight Surface Mount
Search Keywords: DF30CJ30DS04V82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF30CJ-30DS-0.4V(82)
-
Alias/AKA:684-1160-5-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is DF30CJ-30DS-0.4V(82) RoHS compliant?
Yes, DF30CJ-30DS-0.4V(82) is RoHS compliant.
What is the lead time for DF30CJ-30DS-0.4V(82)?
The standard lead time for DF30CJ-30DS-0.4V(82) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
250
$5.12
500
$3.15
750
$2.50
1,000 +
$2.45
Click for Quote
Log in
to unlock special pricing