- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DF14A-25P-1.25H(97)
Hirose Electric Americas
DF14A-25P-1.25H(97)
Connector Wire to Board Shrouded Header 25 Position 1.25mm Solder Right Angle Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Shrouded Header 25 Position 1.25mm Solder Right Angle Surface Mount
Search Keywords: DF14A25P125H97
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DF14A-25P-1.25H(97)
-
Alias/AKA:538-0124-7-97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is DF14A-25P-1.25H(97) RoHS compliant?
Yes, DF14A-25P-1.25H(97) is RoHS compliant.
What is the lead time for DF14A-25P-1.25H(97)?
The standard lead time for DF14A-25P-1.25H(97) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$5.46
500
$3.36
750
$2.66
1,000 +
$2.61
Click for Quote
Log in
to unlock special pricing