- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DF14A-10P-1.25H(97)
Hirose Electric Americas
DF14A-10P-1.25H(97)
Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Right Angle Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Right Angle Surface Mount
Search Keywords: DF14A10P125H97
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | DF14A-10P-1.25H(97) |
| Alias/AKA: | 538-0041-1-97 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is DF14A-10P-1.25H(97) RoHS compliant?
Yes, DF14A-10P-1.25H(97) is RoHS compliant.
What is the lead time for DF14A-10P-1.25H(97)?
The standard lead time for DF14A-10P-1.25H(97) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
250
$1.96
500
$1.47
750
$1.37
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing