- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- DF13E-10DP-1.25V(35)
Hirose Electric Americas
DF13E-10DP-1.25V(35)
Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Straight Surface Mount
Search Keywords: DF13E10DP125V35
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | DF13E-10DP-1.25V(35) |
| Alias/AKA: | 536-0566-0-35 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
Product Guides
+
Frequently Asked Questions
Is DF13E-10DP-1.25V(35) RoHS compliant?
Yes, DF13E-10DP-1.25V(35) is RoHS compliant.
What is the lead time for DF13E-10DP-1.25V(35)?
The standard lead time for DF13E-10DP-1.25V(35) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
40
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
80
$0.5769
520
$0.4688
1,000
$0.4478
2,520
$0.4225
5,000
$0.4110
7,520
$0.4099
10,000
$0.4000
15,000 +
$0.3990
Click for Quote
Log in
to unlock special pricing