- Home ›
- All Products›
- CR7E-44DA-3.96E
CR7E-44DA-3.96E
Hirose Electric Americas
Connector Card Edge Receptacle 44 Position 3.96mm Solder Eye Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 44 Position 3.96mm Solder Eye Straight Through Hole
Search Keywords: CR7E44DA396E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:CR7E-44DA-3.96E
-
Alias/AKA:507-0090-9-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
30
$8.48
60
$8.10
120
$7.87
270
$6.56
510
$6.55
1,020
$6.39
2,520 +
$6.06
Click for Quote
Log in
to unlock special pricing