- Home ›
- All Products›
- CR7E-36DA-3.96E
CR7E-36DA-3.96E
Hirose Electric Americas
Connector Card Edge Receptacle 36 Position 3.96mm Solder Eye Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 36 Position 3.96mm Solder Eye Straight Through Hole
Search Keywords: CR7E36DA396E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:CR7E-36DA-3.96E
-
Alias/AKA:507-0088-7-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
30
$7.58
60
$7.24
120
$7.03
270
$5.86
510
$5.85
1,020
$5.71
2,520 +
$5.49
Click for Quote
Log in
to unlock special pricing