- Home ›
- All Products›
- CR6-10S-3.96DS
CR6-10S-3.96DS
Hirose Electric Americas
Connector Card Edge Receptacle 10 Position 3.96mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 10 Position 3.96mm Solder Straight Through Hole
Search Keywords: CR610S396DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:CR6-10S-3.96DS
-
Alias/AKA:506-0013-1-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
30
$3.60
60
$3.48
120
$3.33
270
$3.23
510
$2.70
1,020
$2.69
2,520
$2.63
5,010 +
$2.56
Click for Quote
Log in
to unlock special pricing