- Home ›
- All Products›
- C.FLP-H2.4J
C.FLP-H2.4J
Hirose Electric Americas
0.92mm mated height Low Height and Light Weight Miniature Coaxial Connectors Supporting up to 30GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.92mm mated height Low Height and Light Weight Miniature Coaxial Connectors Supporting up to 30GHz
Search Keywords: CFLPH24J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:C.FLP-H2.4J
-
Alias/AKA:311-0021-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$186.16
10
$114.56
15
$90.69
20 +
$88.88
Click for Quote
Log in
to unlock special pricing