- Home ›
- All Products›
- BNC-PJ-1.5W-1(40)
BNC-PJ-1.5W-1(40)
Hirose Electric Americas
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Panel Mount Gold
Search Keywords: BNCPJ15W140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BNC-PJ-1.5W-1(40)
-
Alias/AKA:302-0260-9-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$45.69
10
$44.33
25
$37.97
50
$35.89
100
$34.93
250
$34.47
500 +
$33.59
Click for Quote
Log in
to unlock special pricing