- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- BM54MF-50DP-0.4V(51)
Hirose Electric Americas
BM54MF-50DP-0.4V(51)
0.4mm PItch 50 Position SMT 10Gps Male FPC to Board Connector
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm PItch 50 Position SMT 10Gps Male FPC to Board Connector
Search Keywords: BM54MF50DP04V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM54MF-50DP-0.4V(51)
-
Alias/AKA:684-4619-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
3000
Frequently Asked Questions
Is BM54MF-50DP-0.4V(51) RoHS compliant?
Yes, BM54MF-50DP-0.4V(51) is RoHS compliant.
What is the lead time for BM54MF-50DP-0.4V(51)?
The standard lead time for BM54MF-50DP-0.4V(51) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
750
$4.22
1,500
$2.23
2,250
$1.57
3,000 +
$1.54
Click for Quote
Log in
to unlock special pricing