- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- BM54F3.0-40DP-0.4V(51)
Hirose Electric Americas
BM54F3.0-40DP-0.4V(51)
BM54 Series 40 Position 0.4 mm Pitch Dual Row Board to Board Plug
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
BM54 Series 40 Position 0.4 mm Pitch Dual Row Board to Board Plug
Search Keywords: BM54F3040DP04V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM54F3.0-40DP-0.4V(51)
-
Alias/AKA:684-4615-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BM54F3.0-40DP-0.4V(51) RoHS compliant?
Yes, BM54F3.0-40DP-0.4V(51) is RoHS compliant.
What is the lead time for BM54F3.0-40DP-0.4V(51)?
The standard lead time for BM54F3.0-40DP-0.4V(51) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
750
$3.02
1,500
$1.60
2,250
$1.13
3,000 +
$1.10
Click for Quote
Log in
to unlock special pricing