- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- BM24-40DP/2-0.35V(51)
Hirose Electric Americas
BM24-40DP/2-0.35V(51)
0.35mm Pitch 0.8mm High, Power & Signal Hybrid, Board to Board / FPC to Board
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.35mm Pitch 0.8mm High, Power & Signal Hybrid, Board to Board / FPC to Board
Search Keywords: BM2440DP2035V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM24-40DP/2-0.35V(51)
-
Alias/AKA:677-2009-0-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is BM24-40DP/2-0.35V(51) RoHS compliant?
Yes, BM24-40DP/2-0.35V(51) is RoHS compliant.
What is the lead time for BM24-40DP/2-0.35V(51)?
The standard lead time for BM24-40DP/2-0.35V(51) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
2,500
$1.872
5,000
$0.988
7,500
$0.679
10,000 +
$0.666
Click for Quote
Log in
to unlock special pricing