- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- BM23PF0.8-60DS-0.35V(895)
Hirose Electric Americas
BM23PF0.8-60DS-0.35V(895)
Receptacle, 0.35mm Pitch, 60 Pos., 5.0A, AC 30.0V, DC30.0V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Receptacle, 0.35mm Pitch, 60 Pos., 5.0A, AC 30.0V, DC30.0V
Search Keywords: BM23PF0860DS035V895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM23PF0.8-60DS-0.35V(895)
-
Alias/AKA:480-0822-0-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
Reel Pack:
1000
Frequently Asked Questions
Is BM23PF0.8-60DS-0.35V(895) RoHS compliant?
Yes, BM23PF0.8-60DS-0.35V(895) is RoHS compliant.
What is the lead time for BM23PF0.8-60DS-0.35V(895)?
The standard lead time for BM23PF0.8-60DS-0.35V(895) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
250
$1.68
500
$1.26
750
$1.18
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing