- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- BM23PF0.8-60DP-0.35V(51)
Hirose Electric Americas
BM23PF0.8-60DP-0.35V(51)
Plug, 0.35mm Pitch, 60 Pos., 5.0A, AC 30.0V, DC 30.0V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Plug, 0.35mm Pitch, 60 Pos., 5.0A, AC 30.0V, DC 30.0V
Search Keywords: BM23PF0860DP035V51
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | BM23PF0.8-60DP-0.35V(51) |
| Alias/AKA: | 480-0821-0-51 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | KR |
Reel Pack:
|
10000 |
Frequently Asked Questions
Is BM23PF0.8-60DP-0.35V(51) RoHS compliant?
Yes, BM23PF0.8-60DP-0.35V(51) is RoHS compliant.
What is the lead time for BM23PF0.8-60DP-0.35V(51)?
The standard lead time for BM23PF0.8-60DP-0.35V(51) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
2,500
$1.908
5,000
$1.007
7,500
$0.693
10,000 +
$0.679
Click for Quote
Log in
to unlock special pricing