- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- BM20B(0.8)-40DS-0.4V(51)
Hirose Electric Americas
BM20B(0.8)-40DS-0.4V(51)
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Search Keywords: BM20B0840DS04V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM20B(0.8)-40DS-0.4V(51)
-
Alias/AKA:684-9012-1-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Frequently Asked Questions
Is BM20B(0.8)-40DS-0.4V(51) RoHS compliant?
Yes, BM20B(0.8)-40DS-0.4V(51) is RoHS compliant.
What is the lead time for BM20B(0.8)-40DS-0.4V(51)?
The standard lead time for BM20B(0.8)-40DS-0.4V(51) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
10 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
2,000
$2.592
4,000
$1.368
6,000
$0.941
8,000 +
$0.922
Click for Quote
Log in
to unlock special pricing