- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- BM20B(0.8)-24DP-0.4V(53)
Hirose Electric Americas
BM20B(0.8)-24DP-0.4V(53)
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.4mm Pitch, 0.6 and 0.8mm Height, Board to Board / FPC to Board Connectors
Search Keywords: BM20B0824DP04V53
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | BM20B(0.8)-24DP-0.4V(53) |
| Alias/AKA: | 684-9003-0-53 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is BM20B(0.8)-24DP-0.4V(53) RoHS compliant?
Yes, BM20B(0.8)-24DP-0.4V(53) is RoHS compliant.
What is the lead time for BM20B(0.8)-24DP-0.4V(53)?
The standard lead time for BM20B(0.8)-24DP-0.4V(53) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
250
$0.984
500
$0.940
1,000
$0.900
3,000
$0.863
5,000
$0.840
8,000
$0.829
10,000
$0.827
15,000 +
$0.825
Click for Quote
Log in
to unlock special pricing