- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- BM14B(0.8)-34DS-0.4V(53)
Hirose Electric Americas
BM14B(0.8)-34DS-0.4V(53)
Board to Board & Mezzanine Connectors 34P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Board to Board & Mezzanine Connectors 34P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM
Search Keywords: BM14B0834DS04V53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM14B(0.8)-34DS-0.4V(53)
-
Alias/AKA:684-8007-6-53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is BM14B(0.8)-34DS-0.4V(53) RoHS compliant?
Yes, BM14B(0.8)-34DS-0.4V(53) is RoHS compliant.
What is the lead time for BM14B(0.8)-34DS-0.4V(53)?
The standard lead time for BM14B(0.8)-34DS-0.4V(53) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$1.40
500
$1.05
750
$0.98
1,000 +
$0.96
Click for Quote
Log in
to unlock special pricing