- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- BM14B(0.8)-34DP-0.4V(51)
Hirose Electric Americas
BM14B(0.8)-34DP-0.4V(51)
Conn Stacking HDR 34 POS 0.8mm Stack Height 0.4mm Solder ST SMD Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Stacking HDR 34 POS 0.8mm Stack Height 0.4mm Solder ST SMD Emboss T/R
Search Keywords: BM14B0834DP04V51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:BM14B(0.8)-34DP-0.4V(51)
-
Alias/AKA:684-8014-1-51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
8000
Product Guides
+
Frequently Asked Questions
Is BM14B(0.8)-34DP-0.4V(51) RoHS compliant?
Yes, BM14B(0.8)-34DP-0.4V(51) is RoHS compliant.
What is the lead time for BM14B(0.8)-34DP-0.4V(51)?
The standard lead time for BM14B(0.8)-34DP-0.4V(51) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
2,000
$2.700
4,000
$1.425
6,000
$0.980
8,000 +
$0.960
Click for Quote
Log in
to unlock special pricing